nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail x 200mm x 200 mm

Subtotal (1 unit)*

$36.21

(exc. GST)

$39.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.21

*price indicative

RS Stock No.:
275-592
Mfr. Part No.:
DR351764E
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

DIN Rail

Width

200mm

Height

200mm

DIN Rail Type

DIN Rail

Material

Galvanised Steel

For Use With

DABP/DPCP boxes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FI
The nVent Hoffman DIN Rail provides an efficient solution for both procurement and installation. Designed specifically for DABP and DPCP boxes, it offers reliable performance with a focus on safety and convenience. The galvanized steel material ensures durability, while the unpainted finish maintains a clean and professional appearance.

Single piece packaging simplifies logistics and handling

Facilitates efficient installation reducing labour time significantly

Suitable for a variety of applications in terminal box setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy