nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 287 mm x 8mm x 300 mm
- RS Stock No.:
- 275-512
- Mfr. Part No.:
- BDR3530
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$74.24
(exc. GST)
$81.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.24 |
*price indicative
- RS Stock No.:
- 275-512
- Mfr. Part No.:
- BDR3530
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | DIN Rail | |
| Length | 287mm | |
| Width | 8mm | |
| Height | 300mm | |
| DIN Rail Type | DIN Rail | |
| Material | Galvanised Steel | |
| For Use With | Terminal Boxes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type DIN Rail | ||
Length 287mm | ||
Width 8mm | ||
Height 300mm | ||
DIN Rail Type DIN Rail | ||
Material Galvanised Steel | ||
For Use With Terminal Boxes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman DIN Rail is a robust and versatile solution engineered for terminal boxes. Crafted from high-quality galvanized steel, this product offers exceptional durability while maintaining a lightweight profile. Ideal for both procurement and installation, the DIN rail is pre-cut to a convenient size, ensuring ease of use for various applications.
Perfectly suited for use in terminal boxes for superior performance
Unpainted finish offers a clean industrial aesthetic
Packaged in sets of five for convenient multi use options
Related links
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 35 mm x 8mm x 400 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 35 mm x 8mm x 600 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 35 mm x 8mm x 800 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 300 mm x 300mm x 300 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail x 300mm x 300 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 160 mm x 35mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail x 200mm x 200 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 106 mm x 120mm x 120 mm
