nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 160 mm x 35mm

Subtotal (1 unit)*

$29.03

(exc. GST)

$31.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.03

*price indicative

RS Stock No.:
269-8774
Mfr. Part No.:
DR351364E
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

DIN Rail

Length

160mm

Width

35mm

DIN Rail Type

DIN Rail

Material

Galvanised Steel

For Use With

Terminal Block

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FI
The nVent Hoffman DIN rail 35 mm for DABP/DPCP boxes. A ready to use DIN rail that facilitates both procurement and installation.

Galvanized steel DIN rail for terminal boxes, DABP and DPCP

The DIN rails are cut to the required size, which eliminates the need for machining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy