nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 75 mm x 75mm x 75 mm
- RS Stock No.:
- 275-581
- Mfr. Part No.:
- DR350404E
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$10.76
(exc. GST)
$11.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.76 |
*price indicative
- RS Stock No.:
- 275-581
- Mfr. Part No.:
- DR350404E
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | DIN Rail | |
| Length | 75mm | |
| Width | 75mm | |
| Height | 75mm | |
| DIN Rail Type | DIN Rail | |
| Material | Galvanised Steel | |
| For Use With | SABP boxes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type DIN Rail | ||
Length 75mm | ||
Width 75mm | ||
Height 75mm | ||
DIN Rail Type DIN Rail | ||
Material Galvanised Steel | ||
For Use With SABP boxes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The nVent Hoffman DIN Rail is designed to simplify both procurement and installation, effectively reducing downtime for projects. Its robust construction from galvanized steel ensures durability and reliability in various applications. By facilitating quick and efficient installation, this product is ideal for technicians and electricians looking to optimise their workflow.
Easy to handle and ready to use right out of the package
Facilitates flexible mounting options to suit various projects
Supports compliance with industry standards for safety
Related links
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 160 mm x 35mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail x 200mm x 200 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 287 mm x 8mm x 300 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 106 mm x 120mm x 120 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 35 mm x 8mm x 400 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 35 mm x 8mm x 600 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 300 mm x 300mm x 300 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 35 mm x 8mm x 800 mm
