Lumberg, 0132 3 Pole Straight DIN Connector, DIN 41524, 4A, 100V ac, Bayonet, Cable Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$498.20

(exc. GST)

$548.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 16 November 2026
  • Plus 450 unit(s) shipping from 03 December 2026
  • Plus 150 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50$9.964$498.20
100 - 150$9.489$474.45
200 - 450$9.11$455.50
500 - 950$8.778$438.90
1000 +$8.303$415.15

*price indicative

RS Stock No.:
281-9003
Distrelec Article No.:
142-22-006
Mfr. Part No.:
0132 03
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Number of Contacts

3

Product Type

DIN Connector

Mount Type

Cable

Current

4A

Mating Type

Bayonet

Connector Gender

Male

Orientation

Straight

Voltage

100V ac

Minimum Operating Temperature

-25°C

Termination Type

Solder

DIN Number

DIN 41524

Maximum Operating Temperature

80°C

Contact Gender

Male

Standards/Approvals

RoHS

Series

0132

Pole Format

3

Housing Material

Zinc Alloy

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
TW
The Lumberg DIN plug with bayonet lock straight version shielded with metal housing bend protection and solder terminals.

CuZn silver-plated Contact pin

Steel nickel-plated Strain relief

Zn alloy nickel-plated Housing

Zn alloy nickel-plated Bayonet nut

PVC Bend protection sleeve

Steel nickel-plated Screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy