Lumberg, 0132 5 Pole Straight DIN Connector, DIN 45322, 4A, 100V ac, Bayonet, Cable Male

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$12.28

(exc. GST)

$13.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 194 unit(s) ready to ship from another location
  • Plus 1,746 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$12.28-
10 - 24$11.774%
25 +$11.149%

*price indicative

RS Stock No.:
281-9009
Distrelec Article No.:
142-22-105
Mfr. Part No.:
0132 05-1
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

DIN Connector

Number of Contacts

5

Mount Type

Cable

Current

4A

Mating Type

Bayonet

Connector Gender

Male

Orientation

Straight

Voltage

100V ac

Termination Type

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Contact Gender

Male

DIN Number

DIN 45322

Standards/Approvals

RoHS

Series

0132

Pole Format

5

Housing Material

Zinc Alloy

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
TW
The Lumberg DIN plug with bayonet lock straight version shielded with metal housing bend protection and solder terminals.

CuZn silver-plated Contact pin

Steel nickel-plated Strain relief

Zn alloy nickel-plated Housing

Zn alloy nickel-plated Bayonet nut

PVC Bend protection sleeve

Steel nickel-plated Screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy