Lumberg, 0132 3 Pole Straight DIN Connector, DIN 41524, 4A, 100V ac, Bayonet, Cable Male
- RS Stock No.:
- 281-9004
- Distrelec Article No.:
- 142-22-006
- Mfr. Part No.:
- 0132 03
- Brand:
- Lumberg
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.80
(exc. GST)
$11.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 136 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 24 November 2026
- Plus 450 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $10.80 |
| 10 - 24 | $10.35 |
| 25 + | $9.78 |
*price indicative
- RS Stock No.:
- 281-9004
- Distrelec Article No.:
- 142-22-006
- Mfr. Part No.:
- 0132 03
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 3 | |
| Product Type | DIN Connector | |
| Current | 4A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mating Type | Bayonet | |
| Orientation | Straight | |
| Voltage | 100V ac | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| DIN Number | DIN 41524 | |
| Series | 0132 | |
| Standards/Approvals | RoHS | |
| Pole Format | 3 | |
| Housing Material | Zinc Alloy | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 3 | ||
Product Type DIN Connector | ||
Current 4A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mating Type Bayonet | ||
Orientation Straight | ||
Voltage 100V ac | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
DIN Number DIN 41524 | ||
Series 0132 | ||
Standards/Approvals RoHS | ||
Pole Format 3 | ||
Housing Material Zinc Alloy | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- TW
The Lumberg DIN plug with bayonet lock straight version shielded with metal housing bend protection and solder terminals.
CuZn silver-plated Contact pin
Steel nickel-plated Strain relief
Zn alloy nickel-plated Housing
Zn alloy nickel-plated Bayonet nut
PVC Bend protection sleeve
Steel nickel-plated Screw
- RS Stock No. 2819003
- Mfr. Part No. 0132 03
Each (In a Box of 50)
$10.346
- RS Stock No. 2818996
- Mfr. Part No. 0122 03
Each
$11.92
- RS Stock No. 2818995
- Mfr. Part No. 0122 03
Each (In a Box of 50)
$10.533
- RS Stock No. 2819011
- Mfr. Part No. 0132 08-1
Each
$12.84











