Lumberg, 0132 8 Pole Straight DIN Connector, DIN 45326, 4A, 100V ac, Bayonet, Cable Male

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 box of 50 units)*

$550.80

(exc. GST)

$605.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$11.016$550.80-
100 - 150$10.492$524.604%
200 - 450$10.072$503.608%
500 - 950$9.705$485.2511%
1000 +$9.181$459.0516%

*price indicative

RS Stock No.:
281-9010
Distrelec Article No.:
142-22-238
Mfr. Part No.:
0132 08-1
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Number of Contacts

8

Product Type

DIN Connector

Current

4A

Mount Type

Cable

Connector Gender

Male

Mating Type

Bayonet

Orientation

Straight

Voltage

100V ac

Minimum Operating Temperature

-20°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

DIN Number

DIN 45326

Standards/Approvals

RoHS

Series

0132

Housing Material

Zinc Alloy

Pole Format

8

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
TW
The Lumberg DIN plug with bayonet lock straight version shielded with metal housing bend protection and solder terminals.

CuZn silver-plated Contact pin

Steel nickel-plated Strain relief

Zn alloy nickel-plated Housing

Zn alloy nickel-plated Bayonet nut

PVC Bend protection sleeve

Steel nickel-plated Screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy