Knipex PreciForce Crimp Tool Crimp Tool for TNC Connectors, BNC Connectors
- RS Stock No.:
- 606-1635
- Distrelec Article No.:
- 180-50-357
- Mfr. Part No.:
- 97 52 50
- Brand:
- Knipex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$661.73
(exc. GST)
$727.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $661.73 |
| 5 + | $595.55 |
*price indicative
- RS Stock No.:
- 606-1635
- Distrelec Article No.:
- 180-50-357
- Mfr. Part No.:
- 97 52 50
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | TNC Connectors, BNC Connectors | |
| Handle Type | Comfort Grip | |
| Height Safe | No | |
| Series | PreciForce | |
| Overall Length | 220mm | |
| Standards/Approvals | REACH, contains SVHC | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With TNC Connectors, BNC Connectors | ||
Handle Type Comfort Grip | ||
Height Safe No | ||
Series PreciForce | ||
Overall Length 220mm | ||
Standards/Approvals REACH, contains SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 97 52 50 PreciForce Crimping Pliers with multi-component handles burnished 220 mm
97 52 50 KNIPEX PreciForce Consistently high crimping quality due to precision dies and ratchet mechanism (unlockable). Precise, factory calibrated crimping pressure. Efficient lever action ensures a high crimping force. Good handling due to favourable handle position, low weight, short design and ergonomically shaped handles. Crimping die is not exchangeable. - Application: Coax-. BNC- and TNC-connectors for RG 58/174/188/316- Number of crimp profiles: 6- Capacity SW mm: 0.72 / 1.07 / 1.72 / 3.25 / 4.52 / 5.4mm- Sleeves (diameter): Ø 0.95 / 1.3 / 2.1 / 3.9 / 5.4 / 6.4mm
Technical attributes
Consistently High Crimping Quality Due To Precision Dies And Ratchet Mechanism (Unlockable)
Precise, Factory Calibrated Crimping Pressure
Efficient Lever Action Ensures A High Crimping Force
Good Handling Due To Favourable Handle Position, Low Weight, Short Design And Ergonomically Shaped Handles
Crimping Die Is Not Exchangeable
Precise, Factory Calibrated Crimping Pressure
Efficient Lever Action Ensures A High Crimping Force
Good Handling Due To Favourable Handle Position, Low Weight, Short Design And Ergonomically Shaped Handles
Crimping Die Is Not Exchangeable
Related links
- Knipex PreciForce 1.5 mm Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex PreciForce 4 mm Crimp Tool Crimp Tool for Heatshrink Terminals
- Knipex PreciForce Crimp Tool Crimp Tool for Uninsulated Butt Splices
- Knipex 97 40 20 SB Crimp Tool Crimp Tool for F Connectors BNC Connectors
- Cinch Standard Crimp Tool Crimp Tool for TNC Connectors, BNC Connectors
- Amphenol RF Crimp Tool Crimp Tool for TNC Connectors BNC Connectors
- Weidmüller HTG 58/59 Crimp Tool Hexagonal Crimp for TNC Connectors, BNC Connectors
- Weidmüller HTG 174 Crimp Tool Hexagonal Crimp for TNC Connectors N Connectors
