Lumberg, 0122 5 Pole Straight DIN Connector, DIN 41524, 4A, 100V ac, Bayonet, Cable Female

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $41.80

View bulk pricing options

Subtotal (1 box of 50 units)*

$438.90

(exc. GST)

$482.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$8.778$438.90-
100 - 150$8.36$418.00$41.80
200 - 450$8.025$401.25$150.60
500 - 950$7.733$386.65$522.50
1000 +$7.315$365.75$1,463.00

*price indicative

RS Stock No.:
281-8997
Distrelec Article No.:
142-22-501
Mfr. Part No.:
0122 05
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Number of Contacts

5

Product Type

DIN Connector

Mount Type

Cable

Current

4A

Mating Type

Bayonet

Connector Gender

Female

Orientation

Straight

Voltage

100V ac

Minimum Operating Temperature

-25°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

80°C

DIN Number

DIN 41524

Series

0122

Standards/Approvals

RoHS

Housing Material

Zinc Alloy

Pole Format

5

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
TW
The Lumberg is a DIN circular connector and DIN socket with bayonet lock straight version shielded with metal housing bend protection and solder terminals

CuZn silver-plated Contact spring

Steel nickel-plated Strain relief

Zn alloy nickel-plated Housing

PVC Bend protection sleeve

Steel nickel-plated Screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy