Lumberg, KV 4 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP40, Threaded, Cable Female
- RS Stock No.:
- 533-4897
- Distrelec Article No.:
- 144-02-930
- Mfr. Part No.:
- KV 40
- Brand:
- Lumberg
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.11
(exc. GST)
$23.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $21.11 |
| 13 - 24 | $20.92 |
| 25 + | $20.45 |
*price indicative
- RS Stock No.:
- 533-4897
- Distrelec Article No.:
- 144-02-930
- Mfr. Part No.:
- KV 40
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | DIN Socket | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Current | 5A | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Mating Type | Threaded | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| DIN Number | DIN EN 60529 | |
| Series | KV | |
| Standards/Approvals | No | |
| Pole Format | 4 | |
| Housing Material | Copper Zinc Alloy | |
| Contact Material | Brass | |
| Contact Plating | Silver, Gold | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type DIN Socket | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Current 5A | ||
Connector Size M16 | ||
Connector Gender Female | ||
Mating Type Threaded | ||
Orientation Straight | ||
Voltage 250V ac | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
DIN Number DIN EN 60529 | ||
Series KV | ||
Standards/Approvals No | ||
Pole Format 4 | ||
Housing Material Copper Zinc Alloy | ||
Contact Material Brass | ||
Contact Plating Silver, Gold | ||
Lumberg DIN Connector
The Lumberg DIN connector is a KV series, 4-pole, female, socket with an electrical rating of 250VAC and 5A. It is round with pins arranged in a circular pattern within the connector. It has chassis, cable mount plugs and sockets up to 12-way.
Features and Benefits
• 533-2778 is domino layout (with pin in four corners and a middle pin)
• Cable mount device
• Contact resistance ≤5mohm
• Operating temperature ranges between -40°C and 85°C
• Straight version with threaded joint
Applications
• Automation technology
• Control engineering
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
Certifications
• EN 60529
• IEC60130-9
• IP40 rated
KV Cable Sockets
Straight version with threaded joint and solder terminals
533-2778 is domino layout (with pin in four corners and a middle pin)
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
Standards
IEC60130-9
Related links
- Lumberg DIN EN 60529 250V ac IP40 Cable Female
- Lumberg DIN EN 60529 250V ac IP40 Cable Female
- Lumberg DIN EN 60529 250V ac IP40 Cable Female
- Lumberg DIN EN 60529 60V ac IP40 Cable Female
- Lumberg DIN EN 60529 60V ac IP40 Cable Female
- Lumberg DIN EN 60529 250V ac IP40 Cable Female
- Lumberg DIN EN 60529 250V ac IP40 Cable Female
- Lumberg DIN EN 60529 60V ac IP40 Cable Female
