AUER Signal IP66 Rated Black Bracket for use with R-series Beacon
- RS Stock No.:
- 247-2585
- Mfr. Part No.:
- 850520900
- Brand:
- AUER Signal
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$187.23
(exc. GST)
$205.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $187.23 |
- RS Stock No.:
- 247-2585
- Mfr. Part No.:
- 850520900
- Brand:
- AUER Signal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The AUER Signal RWD Design bracket used for wall mounting of R-series beacons with RBL standard base and attractive design for highest aesthetic demands. cables inserted straight from the wall.
Type of mounting vertical
high protection class IP66 & impact resistance IK08
high protection class IP66 & impact resistance IK08
Specifications
Attribute | Value |
---|---|
Series | RWD |
Accessory Type | Bracket |
Colour | Black |
For Use With | R-series Beacon |
IP Rating | IP66 |
Related links
- AUER Signal IP66 Rated Black Wall Mounting Bracket for use with...
- AUER Signal IP66 Rated Black Mounting Base for use with R-series...
- AUER Signal IP66 Rated Black Gasket for use with R-series Bases
- AUER Signal IP66 Rated Black Mounting Base for use with R-series 240 V
- AUER Signal LED IP66 Rated Black Mounting Base for use with...
- AUER Signal IP67 Rated Black Bracket for use with For P-Series Beacons
- AUER Signal Black Bracket for use with For G-Series Beacons
- AUER Signal QDS Series Amber Multiple Effect Beacon, 24 V ac/dc,...