Hirschmann, MAS 5 Pole Straight M16 DIN Plug, DIN EN 60 130 09, 4A, 34 V ac, 34V dc IP30, Screw Lock, Cable Male
- RS Stock No.:
- 776-268
- Distrelec Article No.:
- 142-50-003
- Mfr. Part No.:
- 930964517 MAS 5100
- Brand:
- Hirschmann
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$8.58
(exc. GST)
$9.44
(inc. GST)
- RS Stock No.:
- 776-268
- Distrelec Article No.:
- 142-50-003
- Mfr. Part No.:
- 930964517 MAS 5100
- Brand:
- Hirschmann
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | DIN Plug | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M16 | |
| Connector Gender | Male | |
| Mating Type | Screw Lock | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 34V ac, 34V ac | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 60°C | |
| DIN Number | DIN EN 60 130 09 | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | MAS | |
| Pole Format | 5 | |
| Housing Material | Polyethylene | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type DIN Plug | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M16 | ||
Connector Gender Male | ||
Mating Type Screw Lock | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 34V ac, 34V ac | ||
IP Rating IP30 | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 60°C | ||
DIN Number DIN EN 60 130 09 | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series MAS | ||
Pole Format 5 | ||
Housing Material Polyethylene | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CZ
Belden Hirschmann DIN Plug, 0.34mm² Maximum Conductor Size, 5.5mm Cable Diameter - MAS Series - 930964517 MAS 5100
Features & Benefits
Applications
What operating temperatures can I use this DIN plug in?
Related links
- Hirschmann DIN EN 60 130 09 34V ac/dc IP30, Cable Male
- Hirschmann DIN EN 60 130 09 34V ac/dc IP30, Cable Male
- Hirschmann DIN EN 60 130 09 34V ac/dc IP30, Panel Mount Female
- Hirschmann 4A Screw Lock Cable Mount
- Hirschmann DIN EN 60 130 09 34V ac/dc IP30, Panel Mount Female
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Male
- Hirschmann DIN 41524 34 V ac/dc IP30 Male, Cable Mount
- Hirschmann 4A Cable Male
