Recently searched

    HPM 1 Way 1 Gang Rotary Lever Dimmer Switch 350VA, 240V ac, 400W

    Subtotal (1 unit)**

    $149.39

    (exc. GST)

    $164.33

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stocked by manufacturer – available for delivery 14/06/2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$149.39

    **price indicative

    RS Stock No.:
    273-1221
    Mfr. Part No.:
    EV400PB3GR
    Brand:
    HPM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HPM

    Number of Gangs

    1

    Maximum Supported Wattage

    400W

    Number of Ways

    1

    Voltage Rating

    240V ac

    Switch Type

    Rotary Lever

    Current Rating

    350VA

    Related links