HPM 1 Way 2 Gang Dimmer Switch 10A, 240V, 200 W
- RS Stock No.:
- 273-1072
- Mfr. Part No.:
- CD200LWE
- Brand:
- HPM
Subtotal (1 unit)*
$68.11
(exc. GST)
$74.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.11 |
*price indicative
- RS Stock No.:
- 273-1072
- Mfr. Part No.:
- CD200LWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Dimmer Switch | |
| Number of Gangs | 2 | |
| Maximum Supported Wattage | 200W | |
| Number of Ways | 1 | |
| Voltage | 240V | |
| Colour | White | |
| Series | CD200 | |
| Height | 220mm | |
| Width | 135mm | |
| Depth | 55mm | |
| Range | Leading Edge 200W | |
| Standards/Approvals | No | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Dimmer Switch | ||
Number of Gangs 2 | ||
Maximum Supported Wattage 200W | ||
Number of Ways 1 | ||
Voltage 240V | ||
Colour White | ||
Series CD200 | ||
Height 220mm | ||
Width 135mm | ||
Depth 55mm | ||
Range Leading Edge 200W | ||
Standards/Approvals No | ||
Current Rating 10A | ||
- COO (Country of Origin):
- AU
The HPM dimmer is suitable for dimming with wire wound transformers, incandescent loads and 240V halogen lamps.
Mounting centres 84mm
Short circuit protection
- RS Stock No. 2731220
- Mfr. Part No. EV250TWE
Each
$104.13
- RS Stock No. 2731050
- Mfr. Part No. AWNHDM1WE
Each
$192.86
- RS Stock No. 2731056
- Mfr. Part No. AWNVDM1WE
Each
$264.32
Related links
- HPM 1 Way 1 Gang Dimmer Switch 10A 150 W
- HPM 1 Way 1 Gang Dimmer Switch 10A 250 W
- HPM 3 Way 1 Gang Dimmer Switch 10A 150 W
- HPM 1 Way 1 Gang Dimmer Switch, 240V
- Schneider Electric 1 Way 1 Gang Dimmer Switch 10A 0.4 W
- Schneider Electric 2 Way 2 Gang Dimmer Switch
- Schneider Electric 4 Way 2 Gang Dimmer Switch
- Busch Jaeger - ABB 1 Way 2 Gang Dimmer Insert 315 W












