Weller T0051321299 Desoldering Tweezers Kit, 80W Output
- RS Stock No.:
- 269-0203
- Distrelec Article No.:
- 303-83-295
- Mfr. Part No.:
- T0051321299
- Brand:
- Weller
Subtotal (1 unit)*
$777.87
(exc. GST)
$855.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $777.87 |
*price indicative
- RS Stock No.:
- 269-0203
- Distrelec Article No.:
- 303-83-295
- Mfr. Part No.:
- T0051321299
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Kit Type | Desoldering Tweezers Kit | |
| Desoldering Tool Type | Desoldering Tweezers Kit | |
| Output Wattage | 80W | |
| Kit Contents | 24 V, RTWMS 030 K Tips (2 x 40 W) and WSR 210 Safety Rest, WXMTS Tweezers 80 W | |
| Model Number | WXMTS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Kit Type Desoldering Tweezers Kit | ||
Desoldering Tool Type Desoldering Tweezers Kit | ||
Output Wattage 80W | ||
Kit Contents 24 V, RTWMS 030 K Tips (2 x 40 W) and WSR 210 Safety Rest, WXMTS Tweezers 80 W | ||
Model Number WXMTS | ||
- COO (Country of Origin):
- MX
Weller Desoldering Kit, 80W Power Consumption, 24V Input Voltage - T0051321299
This desoldering kit features Weller desoldering tweezers with an 80W output and RTWMS 030 K tips for efficient heat transfer and precision. It heats up in just 5 seconds, making it suitable for a variety of soldering and desoldering tasks.
Features & Benefits
• Ergonomic design for enhanced comfort and control
• Automatic tip-offset for accurate desoldering
• Tool-free tip changes for convenience
• Parameter memory for easy temperature settings
• Automatic tip-offset for accurate desoldering
• Tool-free tip changes for convenience
• Parameter memory for easy temperature settings
Applications
• Compatible with Smart Pico for SMD soldering
• Suitable for traceability and connectivity projects
• Ideal for precision work under a microscope
• Suitable for traceability and connectivity projects
• Ideal for precision work under a microscope
Will it allow for easy adjustment of soldering parameters?
Yes, it has a memory function for quick parameter access.
Is it safe to use on sensitive electronic components?
Yes, the kit is designed to be ESD safe.
Related links
- Weller T0051317799N Desoldering Tweezers Kit, 80W Output
- Weller T0051321499 Desoldering Tweezers Kit, 80W Output
- Weller T0051320899 Desoldering Tweezers Kit, 80W Output
- Weller T0051320999 Desoldering Tweezers Kit, 80W Output
- Weller T0051321199 Desoldering Tweezers Kit, 80W Output
- Weller T0051321399 Desoldering Tweezers Kit, 150W Output
- Weller T0051321099 Desoldering Tweezers Kit, 150W Output
- Weller T0051319099 Desoldering Iron, 80W Output
