HPM 3 Way 1 Gang Dimmer Switch 10A, 240V, 150 W
- RS Stock No.:
- 273-1056
- Mfr. Part No.:
- AWNVDM1WE
- Brand:
- HPM
Subtotal (1 unit)*
$264.32
(exc. GST)
$290.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.32 |
*price indicative
- RS Stock No.:
- 273-1056
- Mfr. Part No.:
- AWNVDM1WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Dimmer Switch | |
| Number of Gangs | 1 | |
| Maximum Supported Wattage | 150W | |
| Number of Ways | 3 | |
| Voltage | 240V | |
| Colour | White | |
| Series | AWN | |
| Height | 160mm | |
| Width | 130mm | |
| Depth | 90mm | |
| Standards/Approvals | AS NZS 60669.2.1, AS NZS 4268, ETSI EN 300 328 | |
| Range | Arteor | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Dimmer Switch | ||
Number of Gangs 1 | ||
Maximum Supported Wattage 150W | ||
Number of Ways 3 | ||
Voltage 240V | ||
Colour White | ||
Series AWN | ||
Height 160mm | ||
Width 130mm | ||
Depth 90mm | ||
Standards/Approvals AS NZS 60669.2.1, AS NZS 4268, ETSI EN 300 328 | ||
Range Arteor | ||
Current Rating 10A | ||
- COO (Country of Origin):
- AU
The HPM arteor smart dimmer is smart dimmer switch to expand an arteor with netatmo installation (requires installation of starter kit or basic kit).
Push notifications to stay informed of home status
Easy to install
- RS Stock No. 2731050
- Mfr. Part No. AWNHDM1WE
Each
$192.86
- RS Stock No. 2731220
- Mfr. Part No. EV250TWE
Each
$104.13
Related links
- HPM 3 Way 1 Gang Dimmer Switch 10A 150 W
- HPM 1 Way 1 Gang Dimmer Switch 10A 150 W
- HPM 1 Way 1 Gang Dimmer Switch 10A 250 W
- HPM 1 Way 2 Gang Dimmer Switch 10A 200 W
- Schneider Electric 1 Way 1 Gang Dimmer Switch 10A 0.4 W
- HPM 1 Way 1 Gang Dimmer Switch, 240V
- Theben 1 Way 1 Gang Dimmer Switch 150 W
- Grasslin 1 Gang Dimmer Switch 150 W












