HPM 1 Way 1 Gang Dimmer Switch 10A, 240V, 150 W
- RS Stock No.:
- 273-1373
- Mfr. Part No.:
- XL250TWE
- Brand:
- HPM
Subtotal (1 unit)*
$83.45
(exc. GST)
$91.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.45 |
*price indicative
- RS Stock No.:
- 273-1373
- Mfr. Part No.:
- XL250TWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Dimmer Switch | |
| Number of Gangs | 1 | |
| Maximum Supported Wattage | 150W | |
| Number of Ways | 1 | |
| Voltage | 240V | |
| Colour | White | |
| Series | 250T | |
| Height | 120mm | |
| Width | 75mm | |
| Depth | 60mm | |
| Standards/Approvals | No | |
| Range | Trailing Edge 250W | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Dimmer Switch | ||
Number of Gangs 1 | ||
Maximum Supported Wattage 150W | ||
Number of Ways 1 | ||
Voltage 240V | ||
Colour White | ||
Series 250T | ||
Height 120mm | ||
Width 75mm | ||
Depth 60mm | ||
Standards/Approvals No | ||
Range Trailing Edge 250W | ||
Current Rating 10A | ||
- COO (Country of Origin):
- AU
The HPM dimmer is suitable for dimming with wire wound transformers, incandescent loads and 240V halogen lamps.
Mounting centre 84mm
EMC Compliant
Related links
- HPM 3 Way 1 Gang Dimmer Switch 10A 150 W
- HPM 1 Way 1 Gang Dimmer Switch 10A 250 W
- HPM 1 Way 2 Gang Dimmer Switch 10A 200 W
- HPM 1 Way 1 Gang Dimmer Switch, 240V
- Schneider Electric 1 Way 1 Gang Dimmer Switch 10A 0.4 W
- Theben 1 Way 1 Gang Dimmer Switch 150 W
- Grasslin 1 Gang Dimmer Switch 150 W
- ABB 1 Way 1 Gang Rotary Dimmer Switch 10A 250 W
