HPM 1 Way 1 Gang Dimmer Switch 10A, 240V, 250 W

Subtotal (1 unit)*

$104.13

(exc. GST)

$114.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.13

*price indicative

RS Stock No.:
273-1220
Mfr. Part No.:
EV250TWE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Number of Gangs

1

Product Type

Dimmer Switch

Maximum Supported Wattage

250W

Number of Ways

1

Voltage

240V

Colour

White

Series

250T

Height

120mm

Width

75mm

Depth

60mm

Standards/Approvals

No

Range

Trailing Edge 250W

Current Rating

10A

COO (Country of Origin):
AU
The HPM VIVO 250VA 2 wire trailing edge rotary dimmer mechanism is perfect for those who want to be able to dim their lights up or down. It is a replacement mechanism that can change the functions of switch plate.

Easy and fast installation

Sleek and square

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy