HPM 1 Way 1 Gang Dimmer Switch, 240V
- RS Stock No.:
- 273-1222
- Mfr. Part No.:
- EV400PB3WE
- Brand:
- HPM
Subtotal (1 unit)*
$160.26
(exc. GST)
$176.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.26 |
*price indicative
- RS Stock No.:
- 273-1222
- Mfr. Part No.:
- EV400PB3WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Gangs | 1 | |
| Product Type | Dimmer Switch | |
| Number of Ways | 1 | |
| Voltage | 240V | |
| Colour | White, Dark Grey | |
| Series | EV400 | |
| Height | 264mm | |
| Standards/Approvals | AS/NZS 3100 | |
| Range | 0 → 50°C | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Gangs 1 | ||
Product Type Dimmer Switch | ||
Number of Ways 1 | ||
Voltage 240V | ||
Colour White, Dark Grey | ||
Series EV400 | ||
Height 264mm | ||
Standards/Approvals AS/NZS 3100 | ||
Range 0 → 50°C | ||
- COO (Country of Origin):
- AU
The HPM VIVO 350VA 3 wire push button wall plate is perfect for those who want to have control over the light in their room. With programmable dimming options, It is possible to adjust the light intensity. The LED indicator will help to identify the switch in the dark.
Programmable LED indicator
Dimming level memory function
- RS Stock No. 2731220
- Mfr. Part No. EV250TWE
Each
$104.13
- RS Stock No. 2494431
- Mfr. Part No. 15.21.8.230.0200
Each
$132.50
Related links
- HPM 1 Way 1 Gang Dimmer Switch, 240V
- HPM 1 Way 1 Gang Dimmer Switch 10A 150 W
- HPM 1 Way 1 Gang Dimmer Switch 10A 250 W
- HPM 3 Way 1 Gang Dimmer Switch 10A 150 W
- HPM 1 Way 2 Gang Dimmer Switch 10A 200 W
- Theben 1 Way 1 Gang Dimmer Switch 150 W
- Theben 1 Way 1 Gang Dimmer Switch 400 W
- Finder 1 Way 1 Gang Dimmer Switch 200 W











