Sefram SEFRAM9816B Desk Digital Thermometer, Type E, K, Type R, Type N, Type S, Type T, Type J Probe, 4 Input(s), 1767
- RS Stock No.:
- 230-7462
- Distrelec Article No.:
- 301-63-155
- Mfr. Part No.:
- SEFRAM9816B
- Brand:
- Sefram
Subtotal (1 unit)*
$574.93
(exc. GST)
$632.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $574.93 |
*price indicative
- RS Stock No.:
- 230-7462
- Distrelec Article No.:
- 301-63-155
- Mfr. Part No.:
- SEFRAM9816B
- Brand:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 1767°C | |
| Model Number | SEFRAM9816B | |
| Probe Type | Type E, K, Type R, Type N, Type S, Type T, Type J | |
| Thermometer Type | Desk | |
| Accuracy | 0.1% of reading+0.7C % | |
| Number of Temperature Inputs | 4 | |
| Data Storage | Yes | |
| Power Source | 1.5 V Battery | |
| Resolutions Supported | 0.1, 1°C | |
| Weight | 290g | |
| Height | 29mm | |
| Length | 187mm | |
| Width | 75mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Temperature Scale | F | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 1767°C | ||
Model Number SEFRAM9816B | ||
Probe Type Type E, K, Type R, Type N, Type S, Type T, Type J | ||
Thermometer Type Desk | ||
Accuracy 0.1% of reading+0.7C % | ||
Number of Temperature Inputs 4 | ||
Data Storage Yes | ||
Power Source 1.5 V Battery | ||
Resolutions Supported 0.1, 1°C | ||
Weight 290g | ||
Height 29mm | ||
Length 187mm | ||
Width 75mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Temperature Scale F | ||
Battery Type AAA | ||
- COO (Country of Origin):
- TW
The Sefram Compact and easy to use, SEFRAM 9816B is the new data logger thermometer with 4 inputs. It's compatible with thermocouple type K,J,E,N,T,R and S.The tilt stand makes the measurement viewing easy when the thermometer is set down on a desk. The large LCD backlight screen enables to read the data in any environment.SEFRAM 9816B is provided with USB interface enable to collect and process the data with provided software PC. SEFRAM 9816B is further provided with Bluetooth® interface permitting to operate your device, process and view records compatible with Smartphones : iOS and Android APP available to free download from APP store.
Thermocouple types K, J, E, N, T, R and S
32,000 data logger records each channel
Min / Max / Avg measurements on each channel
T1-T2 calculation function
Alarm function
Hold function
Recall function (to 100 instant save-readings storage)
Large backlight LCD screen : All channels diplayed simultenously
Adjustable auto-power off time
USB interface, PC software provided
Bluetooth application compatible with iOS and Android : TESTLINK
Standard accessories : batteries, carrying case, USB cable, 2 thermocouple probes type K, Windows software
Related links
- Sefram SEFRAM9822 Desk Digital Thermometer Type R Type T K Probe 60 °C Max
- Fluke 54 II B Wired Digital Thermometer K Type J Type S 2 Input(s), 1767 °C
- Sefram SEFRAM9822 Desk Digital Thermometer Type J K Type T Probe 60 °C Max
- RS PRO 1314 Wired Digital Thermometer K Type S Type R 2 Input(s)
- Chauvin Arnoux CA 1821 Wired Digital Thermometer Type R K Type T 1 Input(s),
- Sefram SEFRAM9814 Desk Digital Thermometer K Type J Probe 1372 °C Max, 0.1% of
- RS PRO 1313 Wired Digital Thermometer Type R Type J K 1 Input(s)
- Fluke 53 II Wired Digital Thermometer Type J Type N Type T 1 Input(s)
