Hanna Instruments Pocket HI 98501 Digital Thermometer, 1 Input(s), 150 °C Max, ±0.3 K Accuracy
- RS Stock No.:
- 846-4705
- Distrelec Article No.:
- 300-09-930
- Mfr. Part No.:
- HI98501
- Brand:
- Hanna Instruments
Subtotal (1 unit)*
$254.48
(exc. GST)
$279.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 69 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.48 |
*price indicative
- RS Stock No.:
- 846-4705
- Distrelec Article No.:
- 300-09-930
- Mfr. Part No.:
- HI98501
- Brand:
- Hanna Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hanna Instruments | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 150°C | |
| Model Number | HI 98501 | |
| Thermometer Type | ||
| Accuracy | ±0.3 K | |
| Number of Temperature Inputs | 1 | |
| Power Source | Battery | |
| Resolutions Supported | 0.1°C | |
| Battery Life | 100h | |
| Hazardous Area Certification | No | |
| Width | 25mm | |
| Standards/Approvals | No | |
| Length | 50mm | |
| Height | 66mm | |
| Weight | 50g | |
| Temperature Scale | F, °C, Fahrenheit | |
| Battery Type | Alkaline | |
| Select all | ||
|---|---|---|
Brand Hanna Instruments | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 150°C | ||
Model Number HI 98501 | ||
Thermometer Type | ||
Accuracy ±0.3 K | ||
Number of Temperature Inputs 1 | ||
Power Source Battery | ||
Resolutions Supported 0.1°C | ||
Battery Life 100h | ||
Hazardous Area Certification No | ||
Width 25mm | ||
Standards/Approvals No | ||
Length 50mm | ||
Height 66mm | ||
Weight 50g | ||
Temperature Scale F, °C, Fahrenheit | ||
Battery Type Alkaline | ||
- COO (Country of Origin):
- RO
Hanna Instruments HI98501 Checktemp® Pocket Digital Thermometer
The Hanna Instruments HI98501 Checktemp® pocket digital thermometer offers high accuracy over a wide temperature range, without worries of breakage or condensation. It has Hanna's unique CAL CHECK™ function for accurate measurements every time. The fixed sharp-tipped stainless steel probe (105mm long x 4.1mm diameter) easily penetrates semi-solid products, making routine controls simple and quick for incoming and outgoing goods. Checktemp® is an Ideal instrument for measuring temperature according to Hazard Analysis and Critical Control Points (HACCP) requirements.
Temperature range -50 to +150 °C
Resolution 0.1 °C
Accuracy ±0.3 °C (-20 to +90 °C), ±0.5 °C outside
Environment 0 to 50 °C (32 to 122 °F) RH maximum 95%
CAL CHECK™
Ideal for spot checks
Fast and accurate results
Dimensions 66 x 50 x 25 mm
Weight 50g
Waterproof- temp check Ideal for liquid, air, semesolids and frozen materials.
Handheld Pocket Temperature Indicators
Supplied with
penetration probe, protective cap, 1.5V battery, instructions
Related links
- Hanna Instruments HI 98509 Wired Digital Thermometer 1 Input(s) ±0.3 K Accuracy
- Hanna Instruments HI 147-00 Wired Digital Thermometer 150 °C Max, ±0.3°C Accuracy
- Hanna Instruments HI 146-00 Wired Digital Thermometer 150 °C Max, ±1°C Accuracy
- Hanna Instruments HI 146-2008 Wireless Digital Thermometer 150 °C Max, ±0.3°C Accuracy
- Hanna Instruments HI 145 Wired Digital Thermometer 1 Input(s) ±0.3°C Accuracy
- Hanna Instruments HI 935002 Wired Digital Thermometer 2 Input(s) ±0.2 % Accuracy
- Fluke 51 II Wired Digital Thermometer K Type E Probe 1372 °C Max, ±0.3 K Accuracy
- Hanna Instruments HI 145 Probe Digital Thermometer 1 Input(s) ±0.3°C Accuracy
