RS PRO, Type J, K Probe Handheld RS55-II Digital Thermometer, 2 Input(s), 1372 °C Max, ±0.7 K Accuracy

Subtotal (1 unit)*

$443.58

(exc. GST)

$487.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 131 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$443.58

*price indicative

RS Stock No.:
123-3218
Distrelec Article No.:
304-05-199
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Temperature Measurement

1372°C

Product Type

Digital Thermometer

Model Number

RS55-II

Thermometer Type

Handheld

Probe Type

Type J, K

Accuracy

±0.7 K

Number of Temperature Inputs

2

Data Storage

Yes

Power Source

Battery

Resolutions Supported

0.1°C

Battery Life

90h

Standards/Approvals

No

Hazardous Area Certification

No

Width

39mm

Weight

430g

Height

170mm

Length

74mm

Minimum/Maximum Recordings

Yes

Temperature Scale

Fahrenheit, °C, F

Battery Type

9V Alkaline

COO (Country of Origin):
TW

RS PRO Digital Thermometer - RS55II Series


The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. The RS Pro 55 hand held models, offer extra features such as the auto power off function and selectable time setting. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.

RS Pro 55 Dual Channel K & J-Type Features include:


  • Triple 4 digit large LCD display shows any combination of T1, T2, T1-T2 plus MIN, MAX and AVG

  • Two Type K bead thermocouples supplied

  • Dual thermocouple input K or J-Type

  • Differential temperature (T1 -T2)

  • Real-time stamp

  • Data logging up to 16000 records

  • °C, °F or °K display - so you switch between Celsius, Fahrenheit and Kelvin

  • Auto Power Off with selectable time setting

  • Protective Holster for added safety

  • Tilt stand

  • Typical Applications


    Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

  • Note

    The values given indicate the specified model's total capability. All figures are dependent upon the thermocouple type being used. See the technical specifications for further information. Optional RS50 series software (valid only for RS Pro 53 & RS Pro 55) and USB cable available (704-8135).

    Supplied with

    Protective holster with stand, belt clip, PP3 battery and instruction manual

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy