Fluke calibration, Type N, Type E, Type S, K, Type R, Type J, Type T Probe Handheld 1524 Digital Thermometer, 2
- RS Stock No.:
- 271-2839
- Mfr. Part No.:
- 1524-256
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$4,870.00
(exc. GST)
$5,357.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,870.00 |
*price indicative
- RS Stock No.:
- 271-2839
- Mfr. Part No.:
- 1524-256
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Maximum Temperature Measurement | 60°C | |
| Product Type | Digital Thermometer | |
| Model Number | 1524 | |
| Probe Type | Type N, Type E, Type S, K, Type R, Type J, Type T | |
| Thermometer Type | Handheld | |
| Accuracy | ±0.005 % | |
| Number of Temperature Inputs | 2 | |
| Power Source | Battery | |
| Battery Life | 20h | |
| Standards/Approvals | No | |
| Width | 200mm | |
| Length | 47mm | |
| Height | 96mm | |
| Hazardous Area Certification | No | |
| Weight | 650g | |
| Temperature Scale | Centigrade | |
| Application | Industrial | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Maximum Temperature Measurement 60°C | ||
Product Type Digital Thermometer | ||
Model Number 1524 | ||
Probe Type Type N, Type E, Type S, K, Type R, Type J, Type T | ||
Thermometer Type Handheld | ||
Accuracy ±0.005 % | ||
Number of Temperature Inputs 2 | ||
Power Source Battery | ||
Battery Life 20h | ||
Standards/Approvals No | ||
Width 200mm | ||
Length 47mm | ||
Height 96mm | ||
Hazardous Area Certification No | ||
Weight 650g | ||
Temperature Scale Centigrade | ||
Application Industrial | ||
Battery Type AA | ||
- COO (Country of Origin):
- US
The Fluke Digital Thermometer is a reference thermometers from Fluke calibration which can measure, graph and record PRTs, thermocouples and thermistors. These thermometer readouts deliver high accuracy, wide measurement range, logging and trending all in a handheld tool you can take anywhere. This thermometer lets you handle field applications, laboratory measurements and data logging with ease. And with the dual channel measurement capabilities of the model with you can do twice the work in half the time.
15000 measurements
Supports fast mode operation
Plot and scale trends in real time
128 x 64 backlit LCD graphic display
Memory for 25 readings and statistics
Real time clock for time and date stamps
Related links
- Fluke calibration 1524 Handheld Digital Thermometer Type S K Type E 2
- Fluke calibration 1524 Handheld Digital Thermometer Type N Type T K 2
- Fluke calibration 1524 Handheld Digital Thermometer Type T Type N Type J 2
- Fluke calibration 1523 Handheld Digital Thermometer Type S Type T Type N 1
- Fluke calibration 1523 Handheld Digital Thermometer K Type R Type E 1
- Fluke 54 II B Wired Digital Thermometer K Type J Type S 2 Input(s), 1767 °C
- Fluke calibration 1523 Handheld Digital Thermometer Type T Type J Type E 1
- Fluke calibration 1523 Handheld Digital Thermometer Type J Type S Type E 1
