Fluke calibration, Type R, Type J, K, Type S, Type T, Type E, Type N Probe Handheld 1523 Digital Thermometer, 1
- RS Stock No.:
- 271-2838
- Distrelec Article No.:
- 301-35-857
- Mfr. Part No.:
- 1523-P4-256
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$7,448.00
(exc. GST)
$8,192.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,448.00 |
*price indicative
- RS Stock No.:
- 271-2838
- Distrelec Article No.:
- 301-35-857
- Mfr. Part No.:
- 1523-P4-256
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 60°C | |
| Model Number | 1523 | |
| Thermometer Type | Handheld | |
| Probe Type | Type R, Type J, K, Type S, Type T, Type E, Type N | |
| Accuracy | ±0.005 % | |
| Number of Temperature Inputs | 1 | |
| Power Source | Battery | |
| Battery Life | 20h | |
| Standards/Approvals | No | |
| Width | 200mm | |
| Height | 96mm | |
| Length | 47mm | |
| Weight | 650g | |
| Hazardous Area Certification | No | |
| Temperature Scale | Centigrade | |
| Application | Industrial | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 60°C | ||
Model Number 1523 | ||
Thermometer Type Handheld | ||
Probe Type Type R, Type J, K, Type S, Type T, Type E, Type N | ||
Accuracy ±0.005 % | ||
Number of Temperature Inputs 1 | ||
Power Source Battery | ||
Battery Life 20h | ||
Standards/Approvals No | ||
Width 200mm | ||
Height 96mm | ||
Length 47mm | ||
Weight 650g | ||
Hazardous Area Certification No | ||
Temperature Scale Centigrade | ||
Application Industrial | ||
Battery Type AA | ||
- COO (Country of Origin):
- US
The Fluke Digital Thermometer is a reference thermometers from Fluke calibration which can measure, graph and record PRTs, thermocouples and thermistors. These thermometer readouts deliver high accuracy, wide measurement range, logging and trending all in a handheld tool you can take anywhere. This thermometer lets you handle field applications, laboratory measurements and data logging with ease. And with the dual channel measurement capabilities of the model with you can do twice the work in half the time.
15000 measurements
Supports fast mode operation
Plot and scale trends in real time
128 x 64 backlit LCD graphic display
Memory for 25 readings and statistics
Real time clock for time and date stamps
Related links
- Fluke calibration 1523 Handheld Digital Thermometer K Type R Type E 1
- Fluke calibration 1523 Handheld Digital Thermometer Type S Type T Type N 1
- Fluke calibration 1523 Handheld Digital Thermometer Type T Type J Type E 1
- Fluke calibration 1524 Handheld Digital Thermometer Type T Type N Type J 2
- Fluke calibration 1524 Handheld Digital Thermometer Type S K Type E 2
- Fluke calibration 1524 Handheld Digital Thermometer Type N Type T K 2
- Fluke calibration 1524 Handheld Digital Thermometer Type E K Type J 2
- RS PRO Wired Thermometer & Probe Kit Type J Type E Type T 1 Input(s)
