Hanna Instruments, General Purpose Probe Probe Digital Thermometer, 300 °C Max
- RS Stock No.:
- 256-9824
- Mfr. Part No.:
- HI-151
- Brand:
- Hanna Instruments
Subtotal (1 unit)*
$275.63
(exc. GST)
$303.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.63 |
*price indicative
- RS Stock No.:
- 256-9824
- Mfr. Part No.:
- HI-151
- Brand:
- Hanna Instruments
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
| Brand | Hanna Instruments | |
| Maximum Temperature Measurement | 300°C | |
| Product Type | Digital Thermometer | |
| Probe Type | General Purpose | |
| Thermometer Type | Probe | |
| Power Source | Battery | |
| Battery Life | 4000h | |
| Width | 45mm | |
| Standards/Approvals | EN 13485 | |
| Hazardous Area Certification | No | |
| Weight | 3oz | |
| Height | 24mm | |
| Length | 165mm | |
| Minimum/Maximum Recordings | Yes | |
| Application | Food Industry | |
| Temperature Scale | °C, F | |
| Battery Type | CR2032 | |
| Select all | ||
|---|---|---|
Brand Hanna Instruments | ||
Maximum Temperature Measurement 300°C | ||
Product Type Digital Thermometer | ||
Probe Type General Purpose | ||
Thermometer Type Probe | ||
Power Source Battery | ||
Battery Life 4000h | ||
Width 45mm | ||
Standards/Approvals EN 13485 | ||
Hazardous Area Certification No | ||
Weight 3oz | ||
Height 24mm | ||
Length 165mm | ||
Minimum/Maximum Recordings Yes | ||
Application Food Industry | ||
Temperature Scale °C, F | ||
Battery Type CR2032 | ||
- COO (Country of Origin):
- RO
The Hanna Instrument provides an unparalleled accuracy compared with any folding probe thermometer on the market with ±0.2ºC accuracy across the critical food temperature range and coupled with a versatile wide range of -50 to +300 ºC A. It is fully tested and approved to the EN13485 European standard with a new standard for folding probe thermometers.
Free traceable calibration certificate
Display configurable in °C or °F
Configurable motion sensor sleep/wakeup mode
Food grade stainless steel foldable probe
Related links
- Hanna Instruments HI 145 Probe Digital Thermometer 1 Input(s) ±0.3°C Accuracy
- Hanna Instruments HI 98509 Wired Digital Thermometer 1 Input(s) ±0.3 K Accuracy
- Hanna Instruments K Air Temperature Probe 3 mm Diameter, 300 °C Max
- Hanna Instruments Probe Probe for Use with HI 98311
- Testo 0563 0102 Surface Digital Thermometer 1 Input(s) ± 2 % Accuracy
- Hanna Instruments HI 935002 Wired Digital Thermometer 2 Input(s) ±0.2 % Accuracy
- Hanna Instruments HI 145 Wired Digital Thermometer 1 Input(s) ±0.3°C Accuracy
- Testo 108 Handheld Digital Thermometer 1 Input(s) ±0.5°C Accuracy