IL712-3E NVE, 2-Channel Digital Isolator 110 Mbps, 2.5 kVrms, 5.5V, 8-Pin SOIC
- RS Stock No.:
- 148-846
- Mfr. Part No.:
- IL712-3E
- Brand:
- NVE
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $6.00
View bulk pricing optionsSubtotal (1 unit)*
$10.78
(exc. GST)
$11.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
- Plus 52 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $10.78 | - |
| 25 - 49 | $10.54 | $6.00 |
| 50 + | $10.40 | $19.00 |
*price indicative
- RS Stock No.:
- 148-846
- Mfr. Part No.:
- IL712-3E
- Brand:
- NVE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NVE | |
| Product Type | Digital Isolator | |
| Number of Channels | 2 | |
| Maximum Data Rate | 110Mbps | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 7V | |
| Data Rate | 110Mbps | |
| Propagation Delay Time | 18ns | |
| Maximum Input Current | 3mA | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC, UL | |
| Width | 1.75mm | |
| Series | IL | |
| Depth | 6.2mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand NVE | ||
Product Type Digital Isolator | ||
Number of Channels 2 | ||
Maximum Data Rate 110Mbps | ||
Package Type SOIC | ||
Maximum Forward Voltage 7V | ||
Data Rate 110Mbps | ||
Propagation Delay Time 18ns | ||
Maximum Input Current 3mA | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 4ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC, UL | ||
Width 1.75mm | ||
Series IL | ||
Depth 6.2mm | ||
Length 5mm | ||
Automotive Standard No | ||
Package Style SOIC | ||
IL711 / IL712 Series 2-channel Digital Isolators
NVE IL711and IL712 series High-speed, High-temperature 2-channel Digital Isolators
Digital Isolators, NVE
Approvals
UL 1577
