Entrelec 1SNA115140R2300 SNA Series Grey, 25mm², Single-Level, Bolt Termination
- RS Stock No.:
- 424-226
- Mfr. Part No.:
- 1SNA115140R2300
- Brand:
- Entrelec
Subtotal (1 unit)**
$20.51
(exc. GST)
$22.56
(inc. GST)
30 In AU stock for next working day delivery*
512 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $20.51 |
**price indicative
- RS Stock No.:
- 424-226
- Mfr. Part No.:
- 1SNA115140R2300
- Brand:
- Entrelec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Entrelec | |
Colour | Grey | |
Number of Levels | Single | |
Series | SNA | |
Termination Method | Bolt | |
Cable CSA | 25mm² | |
Current Rating | 101A | |
Voltage Rating | 1 kV ac | |
Pitch | 26mm | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand Entrelec | ||
Colour Grey | ||
Number of Levels Single | ||
Series SNA | ||
Termination Method Bolt | ||
Cable CSA 25mm² | ||
Current Rating 101A | ||
Voltage Rating 1 kV ac | ||
Pitch 26mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +40°C | ||
Related links
- Entrelec 1SNA115141R1000 SNA Series Grey Single-Level, Bolt Termination
- Entrelec 1SNA115149R2000 SNA Series Grey Single-Level, Bolt Termination
- Entrelec 1SNA115147R1600 SNA Series Grey Single-Level, Bolt Termination
- Entrelec 1SNA115144R1300 SNA Series Grey Single-Level, Bolt Termination
- Entrelec 1SNA115143R1200 SNA Series Grey Single-Level, Bolt Termination
- Entrelec 1SNA115150R2500 SNA Series Grey Single-Level, Bolt Termination
- Entrelec 1SNA115146R1500 SNA Series Grey Single-Level, Bolt Termination
- Phoenix Contact 1030130 PTI 16 Series Grey Single-Level, Push In Termination