Get a bulk buy discount
Add 5 more to save $15.15
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$17.18
(exc. GST)
$18.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $17.18 | $0.859 | - |
| 5 + | $14.15 | $0.708 | $15.15 |
*price indicative
- RS Stock No.:
- 177-7051
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Colour | Grey | |
| Product Type | Wall Plug | |
| Length | 70mm | |
| Material | Polyamide 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Product Type Wall Plug | ||
Length 70mm | ||
Material Polyamide 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Manufactured from Polyamid PA6 for better resistance to temperature change and humidity
Related links
- RS PRO Grey Polyamide 6 Wall Plug, 30 mm Length
- RS PRO Grey Polyamide 6 Wall Plug, 40 mm Length
- Fischer Fixings Grey Nylon Wall Plug, 70 mm Length
- RS PRO Grey Nylon Wall Plug, 25 mm Length
- RS PRO Grey Polyamide 66 Cable Gland 3.5 mm min. IP68
- RS PRO Grey Polyamide 66 Cable Clip, 17 mm Max. Bundle Self-Adhesive 25 mm 18mm 70 mm
- RS PRO Grey Polyamide 66 Cable Gland 6 mm min. IP68
- Fischer Fixings Grey Nylon Wall Plug, 75 mm Length