IL611A-3E NVE, 2-Channel Digital Isolator 10 Mbps, 2.5 kVrms, 5.5V, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$9.77

(exc. GST)

$10.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.77-
10 - 49$9.492%
50 +$9.215%

*price indicative

Packaging Options:
RS Stock No.:
148-868
Mfr. Part No.:
IL611A-3E
Brand:
NVE
Find similar products by selecting one or more attributes.
Select all

Brand

NVE

Maximum Data Rate

10Mbps

Product Type

Digital Isolator

Number of Channels

2

Package Type

SOIC

Maximum Forward Voltage

7V

Data Rate

100Mbps

Maximum Input Current

75mA

Propagation Delay Time

25ns

Isolation Voltage

2.5kVrms

Rise Time

10μs

Number of Pins

8

Mount Type

Surface

Supply Voltage

5.5V

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Depth

6.2mm

Standards/Approvals

UL, IEC

Series

IL

Width

1.75mm

Length

5mm

Automotive Standard

No

Package Style

SOIC

COO (Country of Origin):
US

Passive Input Digital Isolators


The NVE IL600 Series are passive input Digital Signal Isolators with CMOS outputs, offering superiors performance and higher package density than traditional opto-coupled isolators. The devices utilise NVE’s patented IsoLoop® spintronic Giant Magnetoresistive (GMR) technology and provide high-speed operation with low power consumption.

Digital Isolators, NVE


Approvals

UL 1577

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy