IL712-2E NVE, 2-Channel Digital Isolator 110 Mbps, 2.5 kVrms, 5.5V, 8-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$10.84

(exc. GST)

$11.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$10.84-
10 - 49$10.711%
50 - 99$10.532%
100 - 249$10.265%
250 +$9.878%

*price indicative

Packaging Options:
RS Stock No.:
148-802
Mfr. Part No.:
IL712-2E
Brand:
NVE
Find similar products by selecting one or more attributes.
Select all

Brand

NVE

Maximum Data Rate

110Mbps

Number of Channels

2

Product Type

Digital Isolator

Package Type

PDIP

Maximum Forward Voltage

7V

Data Rate

110Mbps

Propagation Delay Time

18ns

Maximum Input Current

3mA

Isolation Voltage

2.5kVrms

Rise Time

4ns

Number of Pins

8

Mount Type

Through Hole

Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Series

IL

Width

3.81mm

Standards/Approvals

IEC, UL

Length

10.2mm

Depth

6.6mm

Automotive Standard

No

Package Style

PDIP

COO (Country of Origin):
US

IL711 / IL712 Series 2-channel Digital Isolators


NVE IL711and IL712 series High-speed, High-temperature 2-channel Digital Isolators

Digital Isolators, NVE


Approvals

UL 1577

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy