IL712-3E NVE, 2-Channel Digital Isolator 110 Mbps, 2.5 kVrms, 5.5V, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $41.00

View bulk pricing options

Subtotal (1 tube of 100 units)*

$822.20

(exc. GST)

$904.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 100$8.222$822.20-
200 - 300$8.017$801.70$41.00
400 +$7.893$789.30$131.60

*price indicative

RS Stock No.:
146-0621
Mfr. Part No.:
IL712-3E
Brand:
NVE
Find similar products by selecting one or more attributes.
Select all

Brand

NVE

Product Type

Digital Isolator

Number of Channels

2

Maximum Data Rate

110Mbps

Package Type

SOIC

Maximum Forward Voltage

7V

Data Rate

110Mbps

Maximum Input Current

3mA

Propagation Delay Time

18ns

Isolation Voltage

2.5kVrms

Rise Time

4ns

Number of Pins

8

Mount Type

Surface

Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

IEC, UL

Width

1.75mm

Depth

6.2mm

Length

5mm

Series

IL

Package Style

SOIC

Automotive Standard

No

COO (Country of Origin):
US

IL711 / IL712 Series 2-channel Digital Isolators


NVE IL711and IL712 series High-speed, High-temperature 2-channel Digital Isolators

Digital Isolators, NVE


Approvals

UL 1577

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy