Hammond 1599T Series Black ABS Plastic Desktop Enclosure Sloped Front, 220 mm 41 mm, 140 mm
- RS Stock No.:
- 229-1700
- Mfr. Part No.:
- 1599KTLBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.83
(exc. GST)
$32.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $29.83 |
| 10 - 49 | $28.63 |
| 50 + | $27.42 |
*price indicative
- RS Stock No.:
- 229-1700
- Mfr. Part No.:
- 1599KTLBK
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | ABS Plastic | |
| Product Type | Desktop Enclosure | |
| External Length | 220mm | |
| External Width | 140mm | |
| External Height | 41mm | |
| Sloped Front | Yes | |
| Colour | Black | |
| Series | 1599T | |
| IP Rating | IP54 | |
| Internal Mount Type | PCB | |
| Standards/Approvals | UL94V- 0 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS Plastic | ||
Product Type Desktop Enclosure | ||
External Length 220mm | ||
External Width 140mm | ||
External Height 41mm | ||
Sloped Front Yes | ||
Colour Black | ||
Series 1599T | ||
IP Rating IP54 | ||
Internal Mount Type PCB | ||
Standards/Approvals UL94V- 0 | ||
- COO (Country of Origin):
- US
The Hammond sloping consoles is moulded from flame retardant ABS plastic. This material carries a UL flammability rating of 94V-0. It has short slope form and single removable panel. It is black in colour and has 220 x 140 x 41 mm dimensions.
It has IP54 protection
It is REACH and RoHS compliant
Related links
- Hammond 1599T Series Grey ABS Plastic Desktop Enclosure Sloped Front 140 mm
- Hammond 1599T Series Black ABS Desktop Enclosure Sloped Front 140 mm
- Hammond 1599T Series Light Grey ABS Plastic Enclosure 220 mm, 140 mm
- Hammond 1599T Series Grey ABS Desktop Enclosure Sloped Front 86 mm
- Hammond 1599T Series Black ABS General Purpose Enclosure 34 mm, 170 mm
- Hammond 1599T Series Grey ABS General Purpose Enclosure 34 mm, 170 mm
- Hammond 1599T Series Grey ABS General Purpose Enclosure 40 mm, 220 mm
- Hammond 1599 Series Black ABS General Purpose Enclosure 220 mm, 140 mm