Hammond 1456 Series Blue, Beige Aluminium Desktop Enclosure Sloped Front, 431 mm 89 mm, 280 mm
- RS Stock No.:
- 868-5312
- Mfr. Part No.:
- 1456RL1WHBU
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$101.15
(exc. GST)
$111.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $101.15 |
| 50 - 249 | $99.93 |
| 250 + | $98.23 |
*price indicative
- RS Stock No.:
- 868-5312
- Mfr. Part No.:
- 1456RL1WHBU
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Desktop Enclosure | |
| Body Material | Aluminium | |
| External Length | 431mm | |
| External Width | 280mm | |
| External Height | 89mm | |
| Weight | 2.1kg | |
| Sloped Front | Yes | |
| Colour | Blue, Beige | |
| Series | 1456 | |
| IP Rating | IP31 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Desktop Enclosure | ||
Body Material Aluminium | ||
External Length 431mm | ||
External Width 280mm | ||
External Height 89mm | ||
Weight 2.1kg | ||
Sloped Front Yes | ||
Colour Blue, Beige | ||
Series 1456 | ||
IP Rating IP31 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CA
Hammond Desktop Enclosure, 287 (L) x 432 (W) x 89mm (H), Aluminium Construction, Rear and Bottom Vents - 1456 Series - 1456RL1WHBU
When you need a helping hand in the fight against workplace hazards, look to this desktop enclosure from Hammond. Its construction from rugged 12-gauge and 14-gauge aluminium makes it a safe bet for shielding small electronic devices against environmental threats, from dust particles and moisture to impacts and abrasion. A textured coating on the unit further boosts its wear resistance, so it's a practical pick when you need durability in demanding industrial settings. Vertical cut-outs on the rear and bottom of the case help ensure effective ventilation, meaning the devices stored inside keep their cool.
Features & Benefits
• 2mm-thick aluminium is easy to machine if you need to open access panels for device control
• Comes with self-adhesive rubber feet to prevent surface damage
• Supplied with four self-tapping screws that let you secure it in place
Applications
• Electronics testing
• Laboratories
• Factory automation
Is this enclosure suitable for harsh temperatures?
Sheet aluminium shows no loss of strength in environments up to +150°C, but will weaken at higher temperatures. The material actually gets stronger in cold temperatures, however, making it an effective option for freezing conditions too.
Related links
- Hammond 1456 Series Blue 218.7 mm 81.4 mm, 258.6 mm
- Hammond 1456PG4 Series Blue 355.60 mm 101.60 mm, 28.58 mm
- CAMDENBOSS 2000 Series Beige 210 mm 106 mm, 280 mm
- CAMDENBOSS 2000 Series Beige 210 mm 55 mm, 280 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case 287 mm, 89 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case 287 mm, 508 mm
- Hammond 1456 Series Black Aluminium Aluminium Case 287 mm, 508 mm
- Hammond 1456 Series Black Aluminium Aluminium Case 287 mm, 432 mm
