Hammond 515 Series Grey Aluminium, Steel Desktop Enclosure Sloped Front, 200 mm 58 mm, 300 mm

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$71.62

(exc. GST)

$78.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$71.62-
10 +$68.114%

*price indicative

RS Stock No.:
193-1040
Mfr. Part No.:
515-0950
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium, Steel

Product Type

Desktop Enclosure

External Length

200mm

External Width

300mm

External Height

58mm

Sloped Front

Yes

Colour

Grey

Series

515

Standards/Approvals

RoHS

COO (Country of Origin):
CA

15 Degree Steel Aluminium Sloped Console


Two part construction suitable for housing electrical/electronic modules and power supplies

Secured by 4 self tapping screws

Ventilation slots on either side

Mild steel body with aluminium panel

Body colour dark grey, panel light grey

Supplied with

self-adhesive rubber feet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy