TRACO POWER TDN 5WI DC/DC Converter, 5V dc/ 1 A, 13.2V Input, 4.5V Input 5 W, PCB, 75 °C Max Temp -40 °C Min Temp, 6-Pin

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$36.92

(exc. GST)

$40.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$36.92-
3 - 4$36.281%
5 +$35.434%

*price indicative

RS Stock No.:
913-9205
Mfr. Part No.:
TDN 5-0911WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

13.2V

Output Current 1

1A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

2280000h

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

5W

Length

13.2mm

Standards/Approvals

No

Series

TDN 5WI

Depth

9.9mm

Width

9.1mm

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

80%

COO (Country of Origin):
TW

Traco 5W SMD Single/Dual Output DC/DC Converter - TDN 5 Series


Range of high-performance DC-DC converters from Tracopower. The TDN 5 series changes the face of high-power density conversion. Offered in a cubical design with an ultra-compact DIP package to ensure compatibility with more space-restricted applications.

Input of the TDN 5 series is designed for use in wide voltage applications (4:1), with the added benefit of no need of a minimum load. Outputs are fully regulated with integral short circuit protection.

Features and Benefits

I/O Insulation regulated up to 1.5 kV

Nominal 4.5 - 12 v DC input voltage with output voltage options ranging from 3.3 to 15 v DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy