Siemens Switch Disconnector, 3-Pole, 32 A, 23A
- RS Stock No.:
- 225-8567
- Distrelec Article No.:
- 301-37-846
- Mfr. Part No.:
- 3LD3248-0TL53
- Brand:
- Siemens
Subtotal (1 unit)*
$525.35
(exc. GST)
$577.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $525.35 |
*price indicative
- RS Stock No.:
- 225-8567
- Distrelec Article No.:
- 301-37-846
- Mfr. Part No.:
- 3LD3248-0TL53
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Floor, Fixed | |
| Electrical Phase | 3 | |
| Switching Voltage | 690V | |
| Switching Current | 23A | |
| Terminal Type | Box | |
| IP Rating | IP65 | |
| Series | 3LD3 | |
| Fuse Current | 32A | |
| Switching Power | 11.50kW | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | RK5 | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | CE, EAC, RoHS, UL, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Floor, Fixed | ||
Electrical Phase 3 | ||
Switching Voltage 690V | ||
Switching Current 23A | ||
Terminal Type Box | ||
IP Rating IP65 | ||
Series 3LD3 | ||
Fuse Current 32A | ||
Switching Power 11.50kW | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size RK5 | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals CE, EAC, RoHS, UL, CCC | ||
- COO (Country of Origin):
- DE
Siemens 3LD3 Series Switch Disconnector, 32A Rated Current, 690V Switching Voltage - 3LD3248-0TL53
This switch disconnector is a floor-mounted, fixed main isolator designed for three-phase electrical systems. It provides manual on/off control with a red/yellow rotary handle and door coupling, intended for industrial environments requiring a robust isolation device with protection to IP65 and multiple international approvals.
Features and Benefits:
• 32A rated current delivers defined load interruption capability
• 690V switching voltage supports high-voltage three-phase systems
• RK5 fuse accommodation enables standardised mechanical fuse protection
• IP65 protection class allows use in dusty or water-exposed areas
• 11.5kW switching power meets motor and load switching needs
• 690V switching voltage supports high-voltage three-phase systems
• RK5 fuse accommodation enables standardised mechanical fuse protection
• IP65 protection class allows use in dusty or water-exposed areas
• 11.5kW switching power meets motor and load switching needs
Applications
• Suitable for industrial floor-mounted distribution boards
• Used for isolating three-phase motors and drives
• Ideal for maintenance/repair isolation points in plants
• Can be used where door-coupled emergency-off switches are required
• Used for isolating three-phase motors and drives
• Ideal for maintenance/repair isolation points in plants
• Can be used where door-coupled emergency-off switches are required
What type of Terminal connection does it use?
The main and auxiliary circuits use box terminals for secure connections.
How many poles are present and what phases does it serve?
It provides four poles including NEUTRAL and is configured for three-phase operation.
What ambient temperatures can it operate within?
It operates between -25°C and 55°C during normal use.
Which approvals and standards cover this unit?
It holds CE, EAC, RoHS, UL and CCC approvals.
