TRACO POWER TDN 5WI DC/DC Converter, 12V dc/ 210 mA, 13.2V Input, 4.5V Input 5 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-6745
- Mfr. Part No.:
- TDN 5-0922WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$396.58
(exc. GST)
$436.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $396.58 | $39.658 | - |
| 2 - 3 | $387.84 | $38.784 | 2% |
| 4 + | $379.49 | $37.949 | 4% |
*price indicative
- RS Stock No.:
- 161-6745
- Mfr. Part No.:
- TDN 5-0922WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 13.2V | |
| Output Current 1 | 210mA | |
| Output Current 2 | 210mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 2280000h | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 5W | |
| Series | TDN 5WI | |
| Length | 13.2mm | |
| Width | 9.1mm | |
| Standards/Approvals | No | |
| Depth | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 13.2V | ||
Output Current 1 210mA | ||
Output Current 2 210mA | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 2280000h | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 5W | ||
Series TDN 5WI | ||
Length 13.2mm | ||
Width 9.1mm | ||
Standards/Approvals No | ||
Depth 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Traco 5W SMD Single/Dual Output DC/DC Converter - TDN 5 Series
- RS Stock No. 9139223
- Mfr. Part No. TDN 5-0922WI
- RS Stock No. 9139214
- Mfr. Part No. TDN 5-0912WI
- RS Stock No. 9139211
- Mfr. Part No. TDN 5-0915WI
- RS Stock No. 1666121
- Mfr. Part No. TDN 5-0915WI
Related links
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 36V dc Input PCB











