TRACO POWER TDN 5WI DC/DC Converter, 15V dc/ 168 mA, 13.2V Input, 4.5V Input 5 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-6746
- Mfr. Part No.:
- TDN 5-0923WI
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$396.58
(exc. GST)
$436.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $396.58 | $39.658 |
*price indicative
- RS Stock No.:
- 161-6746
- Mfr. Part No.:
- TDN 5-0923WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 13.2V | |
| Output Current 1 | 168mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 2280000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 5W | |
| Width | 9.1mm | |
| Series | TDN 5WI | |
| Length | 13.2mm | |
| Standards/Approvals | No | |
| Depth | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 13.2V | ||
Output Current 1 168mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 2280000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 5W | ||
Width 9.1mm | ||
Series TDN 5WI | ||
Length 13.2mm | ||
Standards/Approvals No | ||
Depth 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Traco 5W SMD Single/Dual Output DC/DC Converter - TDN 5 Series
Range of high-performance DC-DC converters from Tracopower. The TDN 5 series changes the face of high-power density conversion. Offered in a cubical design with an ultra-compact DIP package to ensure compatibility with more space-restricted applications.
Input of the TDN 5 series is designed for use in wide voltage applications (4:1), with the added benefit of no need of a minimum load. Outputs are fully regulated with integral short circuit protection.
Features and Benefits
I/O Insulation regulated up to 1.5 kV
Nominal 4.5 - 12 v DC input voltage with output voltage options ranging from 3.3 to 15 v DC
- RS Stock No. 9139214
- Mfr. Part No. TDN 5-0912WI
Each
$37.36
- RS Stock No. 9139223
- Mfr. Part No. TDN 5-0922WI
Each
$39.66
- RS Stock No. 1666121
- Mfr. Part No. TDN 5-0915WI
1 Tube of 10
$362.50
- RS Stock No. 9139211
- Mfr. Part No. TDN 5-0915WI
Each
$36.99
Related links
- TRACOPOWER TND 5WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 13.2V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WISM DC/DC Converter 75V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB










