TRACOPOWER TEN 40 DC/DC Converter, 3.3V/ 6 A, 18V dc Input, 9V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp, 9-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 5 units)*

$1,180.41

(exc. GST)

$1,298.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$1,180.41$236.082
2 - 3$1,154.44$230.888
4 +$1,129.67$225.934

*price indicative

RS Stock No.:
166-6423
Mfr. Part No.:
TEN 40-1231
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

6A

Output Current 2

400mA

Mount Type

PCB

Output Voltage 2

12V dc

Input Ratio

2:1

MTBF

920000h

Number of Outputs

3

Output Voltage Adjustment Range

±10 %

Number of Pins

9

Isolation Voltage

1.5kV dc

Maximum Output Power

40W

Package Type

Shielded Metal Case with Insulated Baseplate

Series

TEN 40

Length

50.8mm

Depth

10.2mm

Standards/Approvals

No

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
TW

Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series


40W single/triple output regulated isolated DC-DC converters with a high power density. These single/triple output regulated isolated DC-DC converters have a high efficiency which allow an operating temperature range from -40°C to + 70°C. This series of single/triple output regulated isolated DC-DC converters are suitable for use in communication systems, industrial electronics and distributed power systems.

Very high power density: 40W in a 51x51x10mm package

Wide 2:1 input range

Models with single, and triple output

Very high efficiency up to 89%

Remote on/off

Short circuit protection

Shielded metal case

Note

Single o/p derates above 45°C, Triple o/p derates above 40°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy