TRACOPOWER TEL 15 DC/DC Converter, 5.1V/ 3 A, 36V dc Input, 18V Input 15 W, PCB, 80 °C Max Temp -40 °C Min Temp, 5-Pin
- RS Stock No.:
- 166-5607
- Mfr. Part No.:
- TEL 15-2411
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$579.22
(exc. GST)
$637.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $579.22 | $57.922 |
| 2 - 3 | $566.49 | $56.649 |
| 4 + | $554.33 | $55.433 |
*price indicative
- RS Stock No.:
- 166-5607
- Mfr. Part No.:
- TEL 15-2411
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 5.1V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 3A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 700000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 5 | |
| Maximum Output Power | 15W | |
| Package Type | Surface Mount | |
| Series | TEL 15 | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 5.1V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 3A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 700000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 5 | ||
Maximum Output Power 15W | ||
Package Type Surface Mount | ||
Series TEL 15 | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
Traco 15W Output Regulated Isolated DC-DC Converter - TEL15 Series
15W single/dual output regulated isolated DC-DC converters using highly reliable SMD technology. These isolated DC-DC converter modules have a high efficiency which enables an operating temperature range of -25°C to +71°C without derating.
Wide input range 2:1
1.5KVdc input / output isolation
High efficiency up to 83%
Indefinite short circuit protection
SMD internal construction
Shielded metal case with insulated base plate
Cost optimised design
Industry standard pin-out
Note
Operating temperature is without derating.
For suitable heatsink see stock number 745-1240
For suitable heatsink see stock number 745-1240
Approvals
CSA certified for Canada and US
Standards
UL/cUL 60950-1, IEC/EN 60950-1 (Compliance up to 60 VDC input voltage (SELV limit)
Related links
- TRACOPOWER TEL 15 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEL 15 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TEL 15 DC/DC Converter 75V dc Input PCB 5-Pin
- TRACOPOWER TEL 15 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 15 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 15 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 15 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 15 DC/DC Converter 36V dc Input PCB
