TRACO POWER TDN 5WI DC/DC Converter, 3.3V dc/ 1 A, 13.2V Input, 4.5V Input 5 W, PCB, 75 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

$377.15

(exc. GST)

$414.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$377.15$37.715

*price indicative

RS Stock No.:
161-6739
Mfr. Part No.:
TDN 5-0910WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

13.2V

Minimum Input Voltage

4.5V

Output Current 1

1A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

2280000h

Isolation Voltage

1.5kV dc

Number of Pins

6

Maximum Output Power

5W

Package Type

DIP

Length

13.2mm

Depth

9.9mm

Series

TDN 5WI

Width

9.1mm

Standards/Approvals

No

Maximum Operating Temperature

75°C

Efficiency

76%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 5W SMD Single/Dual Output DC/DC Converter - TDN 5 Series


Range of high-performance DC-DC converters from Tracopower. The TDN 5 series changes the face of high-power density conversion. Offered in a cubical design with an ultra-compact DIP package to ensure compatibility with more space-restricted applications.

Input of the TDN 5 series is designed for use in wide voltage applications (4:1), with the added benefit of no need of a minimum load. Outputs are fully regulated with integral short circuit protection.

Features and Benefits

I/O Insulation regulated up to 1.5 kV

Nominal 4.5 - 12 v DC input voltage with output voltage options ranging from 3.3 to 15 v DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy