Recom DC/DC Converter, 5V/ 200 mA, 5.5V Input, 5V Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp, 10-Pin Surface

Subtotal (1 reel of 500 units)*

$5,412.50

(exc. GST)

$5,954.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$10.825$5,412.50

*price indicative

RS Stock No.:
830-0042
Mfr. Part No.:
R1S-0505-R
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V

Minimum Input Voltage

5V

Output Current 1

200mA

Mount Type

Surface

Number of Outputs

5

Number of Pins

10

Isolation Voltage

1kV

Maximum Output Power

1W

Package Type

Surface Mount

Depth

6.7mm

Length

12.75mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

78%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 1kV DC Isolation Voltage, 1 Output - R1S Series - R1S-0505-R


For a stable voltage supply in extreme conditions, use this DC-DC converter from RECOM. Its output of 5V DC is ideal for low-power industrial applications, while its extended operating temperature range between -40°C and +100°C makes it reliable in harsh settings. An isolation voltage of 1kV DC puts a barrier between its input and output. This helps to keep machinery and people safe by blocking the path of input power surges. Thanks to its tape and reel packaging, you can conveniently use this converter with automatic insertion machines to speed up assembly.

Features & Benefits


• Built-in filter reduces the chance of interference with nearby electronic devices

• Mean time between failures when operating at +25°C of over 4.2 million hours for reliability throughout its extended life

• Between 72% and 78% efficiency, meaning minimal power is wasted during voltage conversion

Applications


• Data and telecommunication centres

• Security systems

• Pharmaceutical industry

• Electronics manufacturing

How noisy is this DC-DC converter?


The component keeps noise output low, which helps to keep equipment running quietly and reduce noise pollution in your work area.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy