Recom R0.25S DC-DC Converter, 12V dc/ 21mA Output, 21.6 → 26.4 V dc Input, 0.25W, Surface Mount, +100°C Max Temp
- RS Stock No.:
- 166-6666
- Mfr. Part No.:
- R0.25S-2412
- Brand:
- Recom
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Tube of 40
$731.71
(exc. GST)
$804.88
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 + | $731.71 | $18.293 |
*price indicative |
- RS Stock No.:
- 166-6666
- Mfr. Part No.:
- R0.25S-2412
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 0.25W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R0.25S/D Series
R0.25S/D series 0.25W SMD DC-DC unregulated converters with single or dual outputs. These 0.25W SMD DC-DC unregulated converters are enclosed, open frame without potting and have and can operate at full power at 100°C. These SMD DC-DC unregulated converters are suitable for use in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required.
Short circuit protection
Note
MTBF to MIL-HDBK 217F
Standards
UL-60950-1, EN-60950-1
Approvals
cULus
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 0.25W |
Input Voltage Nominal | 24 V dc |
Output Current | 21mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1kV dc |
Depth | 6.7mm |
Length | 12.75mm |
Series | R0.25S |
Load Regulation | ±10% |
Efficiency | 60 → 70% |
Minimum Temperature | -40°C |
Maximum Temperature | +100°C |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Recom RH DC-DC Converter ±4.5 V dc 1W +90°C Max Temp -40°C Min
- Recom R0.25 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,...
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- Recom RH DC-DC Converter ±21.6 V dc 1W +90°C Max Temp -40°C
- DC-DC DC-DC Converter PQFN
- Recom R0.25S DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,...