TRACO POWER TZL DC/DC Converter, 12V dc/, 72V dc Input 5 mA, 36V Input, Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 754-1472
- Distrelec Article No.:
- 169-53-462
- Mfr. Part No.:
- TZL 060-4812
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$135.27
(exc. GST)
$148.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $135.27 |
| 5 - 9 | $131.21 |
| 10 - 24 | $127.15 |
| 25 - 49 | $124.46 |
| 50 + | $121.77 |
*price indicative
- RS Stock No.:
- 754-1472
- Distrelec Article No.:
- 169-53-462
- Mfr. Part No.:
- TZL 060-4812
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 72V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 5mA | |
| Mount Type | Chassis Mount | |
| MTBF | 250000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 60W | |
| Depth | 37.5mm | |
| Length | 170mm | |
| Standards/Approvals | No | |
| Series | TZL | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 72V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 5mA | ||
Mount Type Chassis Mount | ||
MTBF 250000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Input Ratio 2:1 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 60W | ||
Depth 37.5mm | ||
Length 170mm | ||
Standards/Approvals No | ||
Series TZL | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Traco 60-300W Enclosed Isolated DC-DC Converter - TZL Series
60-300W enclosed isolated DC-DC converters with a compact low profile metal case and screw terminal block for easy installation. These enclosed isolated DC-DC converters have a wide 2:1 input voltage range and adjustable output voltage.
Wide 2:1 input voltage range
Adjustable output voltage
1500Vdc I/O isolation
Soft start and low inrush current
Reverse input polarity, overload and short circuit protection
EMC compliance to EN 55022, class B
Traco 60 - 300 Watt Enclosed Isolated DC/DC Converters
Note
MTBF to MIL-HDBK-217F
Derates at 2%/K above 45°C
Derates at 2%/K above 45°C
Standards
Meets UL/IEC/EN60950
Related links
- TRACOPOWER TZL DC/DC Converter 72V dc Input 2.5 mA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- TRACOPOWER TZL DC/DC Converter 36V dc Input 5 mA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- TRACOPOWER TZL DC/DC Converter 72V dc Input 4.2 mA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- TRACOPOWER TZL DC/DC Converter 72V dc Input 13.4 mA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- TRACOPOWER EN DC/DC Converter 36V Input 2.5 mA 60 °C Max Temp -10 °C Min Temp
- TRACOPOWER TZL DC/DC Converter 36V dc Input 4.2 mA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- TRACOPOWER TZL 300 DC/DC Converter 72V Input 26.7 mA 60 °C Max Temp -10 °C Min Temp
- TRACOPOWER EN DC/DC Converter 72V Input 8.5 mA 60 °C Max Temp -10 °C Min Temp
