Recom R-78T DC/DC Converter, 42V dc, 8 V dc/, 42V dc Input 1 A, 7V Input, Surface, 85 °C Max Temp -40 °C Min Temp, 3-Pin
- RS Stock No.:
- 811-1423
- Mfr. Part No.:
- R-78T5.0-1.0/AC-TRAY
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.01
(exc. GST)
$24.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $22.01 |
| 7 - 12 | $21.71 |
| 13 + | $21.23 |
*price indicative
- RS Stock No.:
- 811-1423
- Mfr. Part No.:
- R-78T5.0-1.0/AC-TRAY
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 42V dc, 8V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 7V | |
| Maximum Input Voltage | 42V dc | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 367000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 3 | |
| Output Current 1 | 1A | |
| Package Type | SIP-3 | |
| Weight | 4.5g | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Width | 25mm | |
| Depth | 10mm | |
| Series | R-78T | |
| Length | 23mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 95% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 42V dc, 8V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 7V | ||
Maximum Input Voltage 42V dc | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 367000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 3 | ||
Output Current 1 1A | ||
Package Type SIP-3 | ||
Weight 4.5g | ||
Standards/Approvals RoHS 2011/65/EU | ||
Width 25mm | ||
Depth 10mm | ||
Series R-78T | ||
Length 23mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 95% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 85 to 92% Efficiency, Short-Circuit Protection - R78T Series - R-78T5.0-1.0/AC-TRAY
To convert with confidence, GET a helping hand from this DC-DC converter from RECOM. It steps voltages across a broad 8 to 42V DC range down to a stable output of 5V DC that's handy for powering your PCB-mounted battery-powered devices. You can Trust you're GETting accurate values thanks to the unit's tight line (±0.2%) and load (±0.4%) regulation. As short-circuit protection comes as part of the package, this is also a safe choice to keep you shielded against common current faults that can harm you or your equipment.
Features & Benefits
• 85 and 92% efficiency, so it produces little heat and there's no need for a heatsink
• 1.5A start-up overload capability gives it the versatility to work with 1A or 1.5A circuits
• Standard AC tray pinout configuration makes it a breeze to connect to your PCB
• Typically low ripple and noise (50mVp-p) helps minimise the risk of voltage spikes
Applications
• Automotive manufacture
• Aerospace engineering
• Consumer goods production
What temperatures can I use this converter in?
This unit has an operating temperature range between -40°C and +85°C, so it's a safe bet in harsh environments.
R-78Txx 1.0 Series Single Output DC/DC Converter
The Recom R-78T series of DC-DC converters are compact, low profile SMD switching regulators. They have 3 standard pinning options: AC, AL and FC.
The R-78T series has a high efficiency of up to 95%, which means that these DC-DC converters do not require heatsinks or fans. The switching regulator can operate reliably between -40°C and 85°C without derating. These DC-DC converters are the Ideal space-saving solution for portable battery-operated applications.
Efficiency up to 95%
No need for heatsinks
Industry standard Pin-out
1.5A start-up overload capacity
Wide input range 7V-42V
Operating temperature range -40°C to 85°C
Short circuit protection
350kHz fixed switching frequency, shielded magnetics
Low profile
Low cost
- RS Stock No. 8111423P
- Mfr. Part No. R-78T5.0-1.0/AC-TRAY
Each (Supplied in a Box)
$22.01
- RS Stock No. 1666574
- Mfr. Part No. R-78T5.0-1.0/FC-TRAY
1 Tray of 25
$531.80
- RS Stock No. 8111417P
- Mfr. Part No. R-78T5.0-1.0/FC-TRAY
Each (Supplied in a Bag)
$22.87
- RS Stock No. 8111417
- Mfr. Part No. R-78T5.0-1.0/FC-TRAY
Each
$22.87
Related links
- Recom R-78T DC/DC Converter 8 V dc/ 7V Input 85 °C Max Temp -40 °C Min Temp,
- Recom R-78T DC/DC Converter 42 V dc/ 7V Input 85 °C Max Temp -40 °C Min Temp,
- Recom R-78T DC/DC Converter 3.3 V/ 7V Input 85 °C Max Temp -40 °C Min Temp, 3-Pin
- Recom R78-T DC/DC Converter 3.3V dc Input 1 A Screw 85 °C Max Temp -40 °C Min Temp
- Recom R78-T DC/DC Converter 3.3V dc Input 1 A Surface 85 °C Max Temp -40 °C Min Temp
- Recom R78-T DC/DC Converter 12V dc Input 1 A Surface 85 °C Max Temp -40 °C Min Temp SIP
- Recom R78-T DC/DC Converter 12V dc Input 1 A Screw 85 °C Max Temp -40 °C Min Temp SIP
- Recom R-6 DC-DC Converter 11 → 32 V dc Input Through Hole, +85°C Max Temp -40°C Min Temp










