Recom R78-T DC/DC Converter, 12V dc/, 12V dc Input 1 A, 15V dc Input, Surface, Screw, 85 °C Max Temp -40 °C Min Temp SIP
- RS Stock No.:
- 811-1432
- Mfr. Part No.:
- R-78T12-1.0/AL-TRAY
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.66
(exc. GST)
$22.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $20.66 |
| 7 - 12 | $20.32 |
| 13 + | $19.95 |
*price indicative
- RS Stock No.:
- 811-1432
- Mfr. Part No.:
- R-78T12-1.0/AL-TRAY
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 15V dc | |
| Mount Type | Surface, Screw | |
| Number of Outputs | 1 | |
| MTBF | 367000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Current 1 | 1A | |
| Package Type | SIP | |
| Width | 25mm | |
| Weight | 4.5g | |
| Length | 23mm | |
| Depth | 10mm | |
| Series | R78-T | |
| Standards/Approvals | RoHS, 2011/65/EU 6/6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 95% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 15V dc | ||
Mount Type Surface, Screw | ||
Number of Outputs 1 | ||
MTBF 367000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Current 1 1A | ||
Package Type SIP | ||
Width 25mm | ||
Weight 4.5g | ||
Length 23mm | ||
Depth 10mm | ||
Series R78-T | ||
Standards/Approvals RoHS, 2011/65/EU 6/6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 95% | ||
- COO (Country of Origin):
- TW
R-78Txx 1.0 Series Single Output DC/DC Converter
The Recom R-78T series of DC-DC converters are compact, low profile SMD switching regulators. They have 3 standard pinning options: AC, AL and FC.
The R-78T series has a high efficiency of up to 95%, which means that these DC-DC converters do not require heatsinks or fans. The switching regulator can operate reliably between -40°C and 85°C without derating. These DC-DC converters are the ideal space-saving solution for portable battery-operated applications.
Efficiency up to 95%
No need for heatsinks
Industry standard Pin-out
1.5A start-up overload capacity
Wide input range 7V-42V
Operating temperature range -40°C to 85°C
Short circuit protection
350kHz fixed switching frequency, shielded magnetics
Low profile
Low cost
Related links
- Recom R78-T DC/DC Converter 12V dc Input 1 A Surface 85 °C Max Temp -40 °C Min Temp SIP
- Recom R78-T DC/DC Converter 12V dc Input 1 A Screw 85 °C Max Temp -40 °C Min Temp SIP
- Recom R78-T DC/DC Converter 3.3V dc Input 1 A Screw 85 °C Max Temp -40 °C Min Temp
- Recom R78-T DC/DC Converter 3.3V dc Input 1 A Surface 85 °C Max Temp -40 °C Min Temp
- Recom R-78T DC/DC Converter 42 V dc/ 7V Input 85 °C Max Temp -40 °C Min Temp,
- Recom R-78T DC/DC Converter 3.3 V/ 7V Input 85 °C Max Temp -40 °C Min Temp, 3-Pin
- Recom R-78T DC/DC Converter 8 V dc/ 7V Input 85 °C Max Temp -40 °C Min Temp,
- Recom R-5 DC/DC Converter 12V dc Input Through Hole SIP
