Recom R78-T DC/DC Converter, 3.3V dc/, 3.3V dc Input 1 A, 7V dc Input, Surface, Screw, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 166-6571
- Mfr. Part No.:
- R-78T3.3-1.0/FC-TRAY
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-6571
- Mfr. Part No.:
- R-78T3.3-1.0/FC-TRAY
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 3.3V dc | |
| Minimum Input Voltage | 7V dc | |
| Mount Type | Surface, Screw | |
| MTBF | 367000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Current 1 | 1A | |
| Package Type | SIP | |
| Width | 25mm | |
| Standards/Approvals | No | |
| Weight | 4.5g | |
| Length | 23mm | |
| Series | R78-T | |
| Depth | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 3.3V dc | ||
Minimum Input Voltage 7V dc | ||
Mount Type Surface, Screw | ||
MTBF 367000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Current 1 1A | ||
Package Type SIP | ||
Width 25mm | ||
Standards/Approvals No | ||
Weight 4.5g | ||
Length 23mm | ||
Series R78-T | ||
Depth 10mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
R-78Txx 1.0 Series Single Output DC/DC Converter
The Recom R-78T series of DC-DC converters are compact, low profile SMD switching regulators. They have 3 standard pinning options: AC, AL and FC.
The R-78T series has a high efficiency of up to 95%, which means that these DC-DC converters do not require heatsinks or fans. The switching regulator can operate reliably between -40°C and 85°C without derating. These DC-DC converters are the ideal space-saving solution for portable battery-operated applications.
Efficiency up to 95%
No need for heatsinks
Industry standard Pin-out
1.5A start-up overload capacity
Wide input range 7V-42V
Operating temperature range -40°C to 85°C
Short circuit protection
350kHz fixed switching frequency, shielded magnetics
Low profile
Low cost
Related links
- Recom R78-T DC/DC Converter 3.3V dc Input 1 A Surface 85 °C Max Temp -40 °C Min Temp
- Recom R78-T DC/DC Converter 3.3V dc Input 1 A Screw 85 °C Max Temp -40 °C Min Temp
- Recom R78-T DC/DC Converter 12V dc Input 1 A Screw 85 °C Max Temp -40 °C Min Temp SIP
- Recom R78-T DC/DC Converter 12V dc Input 1 A Surface 85 °C Max Temp -40 °C Min Temp SIP
- Recom R-78T DC/DC Converter 8 V dc/ 7V Input 85 °C Max Temp -40 °C Min Temp,
- Recom R-78T DC/DC Converter 3.3 V/ 7V Input 85 °C Max Temp -40 °C Min Temp, 3-Pin
- Recom R-78T DC/DC Converter 42 V dc/ 7V Input 85 °C Max Temp -40 °C Min Temp,
- Recom RPM-1.0 DC/DC Converter 12V dc Input Surface LGA
