Recom R-78T DC/DC Converter, 15V dc, 42 V dc/, 42V dc Input 1 A, 7V Input, Surface, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6577
- Mfr. Part No.:
- R-78T12-1.0/AC-TRAY
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 25 units)*
$512.05
(exc. GST)
$563.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 - 1 | $512.05 | $20.482 |
| 2 - 3 | $500.78 | $20.031 |
| 4 + | $490.04 | $19.602 |
*price indicative
- RS Stock No.:
- 166-6577
- Mfr. Part No.:
- R-78T12-1.0/AC-TRAY
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc, 42V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 7V | |
| Maximum Input Voltage | 42V dc | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 367000h | |
| Ripple and Noise | 100mV | |
| Output Current 1 | 1A | |
| Number of Pins | 3 | |
| Package Type | SIP-3 | |
| Length | 23mm | |
| Depth | 10mm | |
| Width | 25mm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Weight | 4.5g | |
| Series | R-78T | |
| Efficiency | 95% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc, 42V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 7V | ||
Maximum Input Voltage 42V dc | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 367000h | ||
Ripple and Noise 100mV | ||
Output Current 1 1A | ||
Number of Pins 3 | ||
Package Type SIP-3 | ||
Length 23mm | ||
Depth 10mm | ||
Width 25mm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Weight 4.5g | ||
Series R-78T | ||
Efficiency 95% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 12V DC Output Voltage, 1A Output Current - R-78T Series - R-78T12-1.0/AC-TRAY
Step down the supply voltage in your system with this DC-DC converter from RECOM. When supplied with an input voltage between 15 and 42V DC, it produces the constant output voltage of 12V DC needed by many low-power systems. As it has a broad operating temperature range between -40°C and +85°C, the device is suitable for use in demanding conditions. Its high efficiency level of 92 to 95% power loss is minimal, so you can be sure of reliable performance. Built-in short circuit protection helps to keep downstream equipment safe from electrical damage.
Features & Benefits
• Mean time between failures of 367,000 hours at +25°C ensures reliability with minimal maintenance
• Light weight of 4.5g for easy handling
• Free Air convection cooling method helps prevent overheating, so there's no need for a heat sink
Applications
• Renewable energy systems
• Medical equipment
• Smart lighting
• Automotive industry
Can I install this converter in small spaces?
Yes, this DC-DC converter has Compact dimensions of 23.7 (L) x 27.2 (W) x 10mm (H), so it takes up minimal space in your setup.
Related links
- Recom R-78T DC/DC Converter 42 V dc/ 7V Input 85 °C Max Temp -40 °C Min Temp,
- Recom R-78T DC/DC Converter 8 V dc/ 7V Input 85 °C Max Temp -40 °C Min Temp,
- Recom R-78T DC/DC Converter 3.3 V/ 7V Input 85 °C Max Temp -40 °C Min Temp, 3-Pin
- Recom R78-T DC/DC Converter 12V dc Input 1 A Surface 85 °C Max Temp -40 °C Min Temp SIP
- Recom R78-T DC/DC Converter 3.3V dc Input 1 A Screw 85 °C Max Temp -40 °C Min Temp
- Recom R78-T DC/DC Converter 12V dc Input 1 A Screw 85 °C Max Temp -40 °C Min Temp SIP
- Recom R78-T DC/DC Converter 3.3V dc Input 1 A Surface 85 °C Max Temp -40 °C Min Temp
- Recom R-6 DC-DC Converter 11 → 32 V dc Input Through Hole, +85°C Max Temp -40°C Min Temp
