Recom R-6 DC-DC Converter, 9V dc/ 1A Output, 11 → 32 V dc Input, 18W, Through Hole, +85°C Max Temp -40°C Min Temp

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
494-4257
Mfr. Part No.:
R-619.0P
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

9V dc

Input Voltage Range

11 → 32 V dc

Power Rating

18W

Input Voltage Nominal

24 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

No

Number of Outputs

1

Package

SIP

Length

32.2mm

Depth

15mm

Width

9.1mm

Series

R-6

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

96%

Maximum Temperature

+85°C

COO (Country of Origin):
TW

R-6xxxP & R-5xxxP Series


Adjustable positive step down integrated switching regulator

Adjustable output voltage

Overload protection

Wide input range

R-5xxxPA series has auto-sense function

Continuous short circuit protection

Remote on/off control

Efficiency up to 96%

SIP12 package

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy